Texas Instruments CD74HC4017PWT

High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-TSSOP -55 to 125
$ 0.638
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4017PWT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Technical Drawing4 pages7 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-0.81%

CAD Models

Download Texas Instruments CD74HC4017PWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.638
$ 0.301
$ 0.301
Stock
159,476
318,826
318,826
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
10
10
10
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
60 MHz
60 MHz
60 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

74HC Series 5 V Johnson Decade Counter with 10 Decoded Outputs - TSSOP-16
Counter Single 12-Bit Binary UP Automotive 16-Pin TSSOP T/R / IC COUNTER 12STAGE BIN 16-TSSOP
Texas InstrumentsSN74HC4040PW
TEXAS INSTRUMENTS SN74HC4040PWLOGIC, COUNTER ASYNC BINARY, 16TSSOP
Texas InstrumentsSN74HC4040PWR
Cut Tape (CT) Active e4 74HC4040 logic counter 32ns 4.4mm 5V 0.0052A
Texas InstrumentsSN74HC4040PWT
12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85
74HC Series 5 V SMT 3-State 8-Bit Binary Counter with Output Register - TSSOP-16

Descriptions

Descriptions of Texas Instruments CD74HC4017PWT provided by its distributors.

High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-TSSOP -55 to 125
IC DECADE COUNTR/DIVIDER 16TSSOP / Counter/Divider Single 5-Bit Decade UP 16-Pin TSSOP T/R
DECADE COUNTER/DIVIDER, 60MHZ, TSSOP-16; Logic Family / Base Number:74HC4017; Counter Type:Decade / Divider; Clock Frequency:60MHz; Count Maximum:10; Logic Case Style:TSSOP; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:744017; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.