Texas Instruments SN74HC4040PW

Texas Instruments SN74HC4040PWLOGIC, Counter Async Binary, 16TSSOP
$ 0.611
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC4040PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing4 pages8 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages24 years ago

Mouser

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC4040PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.611
$ 0.195
$ 0.195
Stock
210,216
326,288
326,288
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
53 MHz
10 MHz
10 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC4040PW.

Related Parts

Counter Single 12-Bit Binary UP Automotive 16-Pin TSSOP T/R / IC COUNTER 12STAGE BIN 16-TSSOP
Texas InstrumentsSN74HC4060PWR
14-Stage Asynchronous Binary Counters And Oscillators 16-TSSOP -40 to 85
Texas InstrumentsSN74HC4020PWR
14-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85
Texas InstrumentsSN74HC4060PWRG4
14-Stage Asynchronous Binary Counters And Oscillators 16-TSSOP -40 to 85
74HC Series 6V 14-Stage Binary Ripple Counter With Oscillator - TSSOP-16
74HC Series 6 V Surface Mount CMOS 12 Stage Binary Counter - TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74HC4040PW provided by its distributors.

TEXAS INSTRUMENTS SN74HC4040PWLOGIC, COUNTER ASYNC BINARY, 16TSSOP
12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85
Counter Single 12-Bit Binary UP 16-Pin TSSOP Tube
Negative Edge 2V~6V 12 1 33MHz TSSOP-16 Counters / Dividers ROHS
IC,SN74HC4040PW,TSSOP-16, 12-STAGE BINARY COUNTER
Logic - Counters 12-Bit ASynch Binary Counter
IC COUNTER ASYNC BINARY 16-TSSOP
IC BINARY COUNTER 12BIT 16TSSOP
2V 6V TSSOP-16 SMD mount 1.05mm(height)
SN74HC4040PW ROHS COMPLIANT: YES
SN74HC4040 12-BIT ASYNCHRONOUS B
LOGIC, COUNTER ASYNC BINARY, 16TSSOP; Logic Family / Base Number: 74HC4040; Counter Type: Binary; Clock Frequency: 53MHz; Count Maximum: 12; Logic Case Style: TSSOP; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC4040PW .
  • SN74HC4040PW.