Texas Instruments CD74HC193MT

Tape & Reel (TR) Active e4 74HC193 logic counter 330ns 3.91mm 2/6V 0.0052A
$ 0.493
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC193MT.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC193MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 0.223
$ 0.223
Stock
163,612
249,197
249,197
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
-
60 MHz
60 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC193MT.

Related Parts

Texas InstrumentsSN74HC193D
4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-SOIC -40 to 85
Texas InstrumentsSN74HC193DR
4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-SOIC -40 to 85
Texas InstrumentsSN74HC193DT
4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-SOIC -40 to 85
MC14516BDG 4-stage Binary Counter; Up/Down Counter; 3 - 18 V; 16-Pin SOIC
630ns@ 5V,260ns@ 10V,200ns@ 15V 1 1 3V 18V Binary Counter 4000 SOIC-16 1.75mm
NXP SemiconductorsHEF4516BT,652
4000/14000/40000 Series Syn Positive Edge Triggered 4-BIT Bidirectional Binary Counter PDSO16

Descriptions

Descriptions of Texas Instruments CD74HC193MT provided by its distributors.

Tape & Reel (TR) Active e4 74HC193 logic counter 330ns 3.91mm 2/6V 0.0052A
Counter Single 4-Bit Sync Binary UP/Down 16-Pin SOIC T/R
LOGIC, PRST SYNC 4B HS, 16SOIC, RL250; Logic Type:Up / Down Counter; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:2V to 6V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:74193; Logic IC Family:HC; Logic IC Function:4-Bit Presettable Synchronous Up-Down Counter; No. of Channels:4; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.