Texas Instruments SN74HC193D

4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-SOIC -40 to 85
$ 0.461
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC193D.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages24 years ago

Mouser

Farnell

TME

Arrow Electronics

Inventory History

3 month trend:
-7.02%

CAD Models

Download Texas Instruments SN74HC193D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.461
$ 0.285
$ 0.285
Stock
187,151
289,711
289,711
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
60 MHz
60 MHz
60 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC193D.

Related Parts

Texas InstrumentsSN74HC191D
Counter Single 4-Bit Async Binary UP/Down 16-Pin SOIC Tube
Texas InstrumentsSN74HC191DR
Counter Single 4-Bit Async Binary Up/Down 16-Pin SOIC T/R
Texas InstrumentsCD74HC193M
GULL WING DUAL Positive Edge Asynchronous Binary Counter IC 50pF -55C~125C 29MHz 0.0052A
MC14516BDG 4-stage Binary Counter; Up/Down Counter; 3 - 18 V; 16-Pin SOIC
630ns@ 5V,260ns@ 10V,200ns@ 15V 1 1 3V 18V Binary Counter 4000 SOIC-16 SMD mount 1.75mm(height)
NXP SemiconductorsHEF4516BT,652
4000/14000/40000 Series Syn Positive Edge Triggered 4-BIT Bidirectional Binary Counter PDSO16

Descriptions

Descriptions of Texas Instruments SN74HC193D provided by its distributors.

4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-SOIC -40 to 85
Counter Single 4-Bit Binary UP/Down 16-Pin SOIC Tube
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16
Voltage Regulator, 2V-6V, SOIC-16, SMD, 1.5mm H
Tube Active e4 74HC193 divider circuit 55ns 3.91mm 5V 0.0052A
Positive Edge 2V~6V 4 1 24MHz SOP-16 Counters / Dividers ROHS
Counter IC; Logic Type:4 Bit Binary Up/D
IC BINARY COUNTER 4-BIT 16SOIC
Counter ICs 4-Bit Sync UpDn Bnry
SN74HC193 4-BIT SYNCHRONOUS UP/D
IC, COUNTER/MULTIPLIER/DIVIDER, SMD; Logic Family / Base Number: 74HC193; Counter Type: Binary, Synchronous, Up / Down; Clock Frequency: 60MHz; Count Maximum: 15; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 74193; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74193; Logic Function Number: 74193; Logic IC Base Number: 74193; Logic IC Function: 4bit Synchronous Up/Down Counter; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2V to 6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC193D .
  • SN74HC193D.