What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors HEF4516BT,652

4000/14000/40000 Series Syn Positive Edge Triggered 4-BIT Bidirectional Binary Counter PDSO16
$ 0.486
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HEF4516BT,652.

Farnell

Datasheet0 pages0 years ago

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-09-30
LTD Date2016-03-31

Related Parts

Texas InstrumentsCD4029BM
CMOS Presettable Up/Down Counter 16-SOIC -55 to 125
Texas InstrumentsCD4029BM96
CMOS Presettable Up/Down Counter 16-SOIC -55 to 125
Texas InstrumentsCD4029BMG4
CMOS Presettable Up/Down Counter 16-SOIC -55 to 125
MC14516BDG 4-stage Binary Counter; Up/Down Counter; 3 - 18 V; 16-Pin SOIC
630ns@ 5V,260ns@ 10V,200ns@ 15V 1 1 3V 18V Binary Counter 4000 SOIC-16 1.75mm
400ns,200ns,180ns 1 1 3V 18V Binary Counter,Decade 4000 SOIC-16 , 4mm*1.5mm

Descriptions

Descriptions of NXP Semiconductors HEF4516BT,652 provided by its distributors.

4000/14000/40000 Series Syn Positive Edge Triggered 4-BIT Bidirectional Binary Counter PDSO16
Counter Single 4-Bit Binary UP/Down 16-Pin SO Bulk
COUNTER, BINARY UP/DOWN, 18MHZ, SOIC-16
IC BINARY COUNTER UP/DOWN 16SOIC
COUNTER, BINARY UP/DOWN, 18MHZ, SOIC-16; Logic Family / Base Number: HEF4516; Counter Type: Binary, Synchronous, Up / Down; Clock Frequency: 18MHz; Count Maximum: 15; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF4516BT 652
  • HEF4516BT-652
  • HEF4516BT652