Texas Instruments CD74HC190PWR

High Speed CMOS Logic Presettable Synchronous BCD Decade Up/Down Counter 16-TSSOP -55 to 125
$ 0.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC190PWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet31 pages11 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

Upverter

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-1.58%

CAD Models

Download Texas Instruments CD74HC190PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.776
$ 0.917
$ 0.917
Stock
152,226
118,213
118,213
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
35 MHz
35 MHz
35 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC190PWR.

Related Parts

Texas InstrumentsSN74HC193PW
4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-TSSOP -40 to 85
Texas InstrumentsSN74HC193PWR
IC COUNTER 4BIT SYNC U/D 16TSSOP / Counter Single 4-Bit Binary UP/Down 16-Pin TSSOP T/R
Texas InstrumentsSN74HC193QPWRG4Q1
Automotive Catalog 4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-TSSOP -40 to 125
Counter Single 4-Bit Async Binary UP/Down 16-Pin TSSOP T/R
Counter Single 4-Bit Sync Binary UP/Down 16-Pin TSSOP Bulk
Counter Single 4-Bit Sync Binary UP/Down 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments CD74HC190PWR provided by its distributors.

High Speed CMOS Logic Presettable Synchronous BCD Decade Up/Down Counter 16-TSSOP -55 to 125
Counter Single 4-Bit Async Decade UP/Down 16-Pin TSSOP T/R
Tape & Reel (TR) Active e4 74HC190 logic counter 37ns 4.4mm 2/6V 0.0052A
Counter Logic IC; Counter Type:BCD; Clock Speed:35MHz; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.