Texas Instruments CD74HC190PW

High Speed CMOS Logic Presettable Synchronous BCD Decade Up/Down Counter 16-TSSOP -55 to 125
$ 0.917
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC190PW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.04%

CAD Models

Download Texas Instruments CD74HC190PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.917
$ 0.776
$ 0.776
Stock
128,508
166,414
166,414
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
35 MHz
35 MHz
35 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC190PW.

Related Parts

Texas InstrumentsSN74HC193PW
4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-TSSOP -40 to 85
Texas InstrumentsSN74HC193PWR
IC COUNTER 4BIT SYNC U/D 16TSSOP / Counter Single 4-Bit Binary UP/Down 16-Pin TSSOP T/R
Texas InstrumentsSN74HC193QPWRG4Q1
Automotive Catalog 4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-TSSOP -40 to 125
Counter Single 4-Bit Async Binary UP/Down 16-Pin TSSOP T/R
Counter Single 4-Bit Sync Binary UP/Down 16-Pin TSSOP Bulk
Counter Single 4-Bit Sync Binary UP/Down 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments CD74HC190PW provided by its distributors.

High Speed CMOS Logic Presettable Synchronous BCD Decade Up/Down Counter 16-TSSOP -55 to 125
Counter Single 4-Bit Async Decade UP/Down 16-Pin TSSOP Tube
LOGIC, BCD UP/DWN COUNTR PREST, 16SSOP; Counter Type:BCD; Clock Frequency:35MHz; Count Maximum:9; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:TSSOP; Logic IC Base Number:74190; Logic IC Family:HC; Logic IC Function:Presettable Synchronous BCD Decade Up-Down Counter; Max Clock Frequency:35MHz; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.