Texas Instruments CD74HC165MT

165ns, 33ns, 28ns 1 1 2V 6V Parallel or Serial to Serial, Shift Register HC SOIC-16 , 3.91mm*1.5mm
$ 0.624
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC165MT.

Texas Instruments

Datasheet16 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages18 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC165MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.624
$ 0.186
$ 0.186
Stock
115,229
5,383,928
5,383,928
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
28 ns
225 ns
225 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC165MT.

Related Parts

Texas InstrumentsSN74HC595DWR
HC/UH 74HC595 ROHS3Compliant Cut Tape (CT) shift register 34ns 8muA 420.395078mg 25000000Hz
Texas InstrumentsSN74HC165DR
190ns 1 1 2V 6V Parallel or Serial to Serial,Shift Register HC -4mA SOIC-16 , 1.75mm
Texas InstrumentsSN74HC165D
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube
HC/UH 74HC165 RoHS Compliant Tube shift register 26ns 2.05mm 20000000Hz 2V
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments CD74HC165MT provided by its distributors.

165ns,33ns,28ns 1 1 2V 6V Parallel or Serial to Serial,Shift Register HC SOIC-16 , 3.91mm*1.5mm
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-SOIC -55 to 125
HC/UH 74HC165 ROHS3Compliant Tape & Reel (TR) shift register 32ns 0.0052A 141.690917mg 35MHz
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.