Texas Instruments CD74ACT32QM96G4Q1

Automotive Catalog Quadruple 2-Input Positive-OR Gate 14-SOIC -40 to 125
$ 0.187

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT32QM96G4Q1.

Texas Instruments

Datasheet8 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT32QM96G4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.567
$ 0.567
Stock
139,753
163,640
163,640
Authorized Distributors
2
2
2
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
12.1 ns
7 ns
7 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
2 µA
2 µA

Related Parts

MC74ACT32 Series 2 to 6 V Quad 2-Input OR Gate with TTL - SOIC-14
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Tube / IC GATE XOR 4CH 2-INP 14-SOIC
onsemi74ACT32SC
Logic IC, OR Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74ACT32
Texas InstrumentsCD74ACT86M
14.6ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA XOR (Exclusive OR) ACT 24mA SOIC-14 8.65mm*3.91mm*1.58mm
Texas InstrumentsSN74ACT86D
9.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA XOR (Exclusive OR) ACT 24mA SOIC-14 8.65mm*3.91mm*1.58mm
Texas InstrumentsSN74ACT86DR
OR XOR 74ACT86 EAR99 74ACT logic gate circuit 9.5ns @ 5V 50pF 1.75mm 24mA 24mA 2V

Descriptions

Descriptions of Texas Instruments CD74ACT32QM96G4Q1 provided by its distributors.

Automotive Catalog Quadruple 2-Input Positive-OR Gate 14-SOIC -40 to 125
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC T/R
Contains Lead OR Gate Surface Mount ROHS3Compliant OR Gate Inverter IC 50pF -40C~125C 2V 24mA 24mA
OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.