Texas Instruments CD74ACT86M

4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
$ 0.931
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT86M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

Arrow Electronics

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments CD74ACT86M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.931
$ 0.49
Stock
279,853
242,443
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
XOR
OR, XOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
14.6 ns
14.6 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT86M.

Related Parts

MC74ACT Series 2 to 6 V Quad 2-Input Exclusive-OR Gate w/ 3 St Out - SOIC-14
Texas InstrumentsCD74ACT32M96
4-ch, 2-input 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-SOIC -55 to 125
Texas InstrumentsCD74ACT32M
4-ch, 2-input 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-SOIC -55 to 125
Texas InstrumentsCD74ACT32QM96G4Q1
Automotive Catalog Quadruple 2-Input Positive-OR Gate 14-SOIC -40 to 125
MC74HCT Series 2 to 6 V Quad 2-Input OR Gate W/LSTTL Compatible Input - SOIC-14
15ns@ 5V,50pF 2 4 4 4.5V 5.5V 4mA OR Gate HCT 4mA SOIC-14 SMD mount 1.5mm(height)

Descriptions

Descriptions of Texas Instruments CD74ACT86M provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
14.6ns@ 5V,50pF Push-pull type 1 2 4 4 4.5V 5.5V 24mA XOR (Exclusive OR) ACT 24mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT86M.