onsemi 74ACTQ32SCX

6.5ns@ 5V, 50pF 2 4 4.5V 5.5V 24mA OR Gate ACTQ 24mA SOIC-14 SMD mount,glue mount 1.5mm(height)
$ 0.567
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACTQ32SCX.

Augswan

Datasheet8 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ACTQ32SCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.567
$ 0.485
$ 0.485
Stock
288,717
196,291,671
196,291,671
Authorized Distributors
2
4
4
Case/Package
SOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Texas InstrumentsSN74AHCT32DR
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-SOIC -40 to 125
Texas InstrumentsSN74AHCT32QDRQ1
OR 74AHCT32 e4 Automotive AEC-Q100 74AHCT logic gate circuit 7.9ns @ 5V 50pF 1.75mm 8mA 8mA 2V
Texas InstrumentsSN74AHCT32QDRG4Q1
OR Gate AHCT, Push-Pull, 7.9ns@5V,50pF, 4.5V-5.5V, 8mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
onsemiDM74AS32M
OR Gate 4-Element 2-IN Bipolar 14-Pin SOIC N Rail
onsemi74F86SCX
XOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC N T/R
onsemi74F32SJX
OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14

Descriptions

Descriptions of onsemi 74ACTQ32SCX provided by its distributors.

6.5ns@ 5V,50pF 2 4 4.5V 5.5V 24mA OR Gate ACTQ 24mA SOIC-14 SMD mount,glue mount 1.5mm(height)
IC GATE OR QUAD 2INPUT 14-PIN SOIC
OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
Logic IC OR Gate 4 Element 5V 14-SOIC T/R
OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
QUIET SERIES QUAD 2-INPUT OR GATE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd