Texas Instruments CD54HCT573F

High Speed CMOS Logic Octal Transparent Latch with 3-State Output 20-CDIP -55 to 125
$ 15.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HCT573F.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+115%

CAD Models

Download Texas Instruments CD54HCT573F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.57
$ 0.561
$ 0.561
Stock
74,364
405,168
405,168
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
-
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
53 ns
65 ns
65 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsCD54HCT373F
High Speed CMOS Logic Octal Transparent Latches with 3-State Output 20-CDIP -55 to 125
Texas InstrumentsCD54HCT373F3A
High Speed CMOS Logic Octal Transparent Latches with 3-State Output 20-CDIP -55 to 125
Texas Instruments5962-8772501RA
High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HCT573F provided by its distributors.

High Speed CMOS Logic Octal Transparent Latch with 3-State Output 20-CDIP -55 to 125
Latch Transparent 3-ST 8-CH D-Type 20-Pin CDIP Tube
8mA 53ns 4.5V 5.5V 6mA HCT 6mA DIP 3.56mm
HCT SERIES 8-BIT DRIVER TRUE OUTPUT CDIP20
IC D-TYPE TRANSP SGL 8:8 20CDIP
HIGH SPEED CMOS LOGIC OCTAL TRAN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.