Texas Instruments SN74HCT573N

Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT573N.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

Newark

Farnell

element14

Inventory History

3 month trend:
-4.76%

CAD Models

Download Texas Instruments SN74HCT573N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.588
$ 0.651
$ 0.651
Stock
442,144
332,686
332,686
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
65 ns
35 ns
35 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT573N.

Related Parts

Texas InstrumentsSN74HCT373N
Texas Instruments dEighth Route D type latch, PDIPencapsulation, 8Bitbit, 20Pin
Texas InstrumentsSN74HCT374N
Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin PDIP
Texas InstrumentsCD74HCT563E
TEXAS INSTRUMENTS CD74HCT563E LOGIC, LATCH LOG OCT INV 3ST, 20DIP
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74HCT573N provided by its distributors.

Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube
8μA 25ns Non-inverting Tristate 1 4.5V 5.5V 6mA D-Type Transparent Latch HCT 1 6mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
OCTAL D-TYPE LATCH, 74HCT573; Logic IC Function:Octal Transparent D-Type Latch (3-State); Logic IC Family:HCT; Logic IC Base Number:74573; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:DIP; Operating Temperature Range:-40°C to +85°C; Base Number:74; IC Generic Number:74HCT573; Logic Function Number:573; No. of Pins:20; Supply Voltage:5.5V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT573N .
  • SN74HCT573N.