Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 5962-8772501RA

D Flip-Flop, HCT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20
$ 19.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8772501RA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-8772501RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.085
$ 0.432
$ 0.432
Stock
33,259
482,674
482,674
Authorized Distributors
2
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Propagation Delay
48 ns
12 ns
12 ns
Frequency
50 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCD54HCT273F
D Flip-Flop, HCT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20
Texas InstrumentsCD54HCT273F3A
D Flip-Flop, HCT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20
Texas InstrumentsSN54LS173AJ
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 5962-8772501RA provided by its distributors.

D Flip-Flop, HCT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20
High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-CDIP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin CDIP Tube
Positive Edge, 8μA, 30ns@4.5V, 50pF, Non-Inverting, 1-Ch, 4.5V-5.5V, 4mA, Master Reset, HCT, 10pF, 4mA, 50MHz, CDIP-20, TH, 3.56mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.