Texas Instruments SN54HC4024J

IC BINARY COUNTER 7-BIT 14CDIP / Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-CDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54HC4024J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages13 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

CAD Models

Download Texas Instruments SN54HC4024J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 0.439
Stock
324,531
298,049
298,049
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Frequency
-
35 MHz
35 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsCD54HC4024F
High Speed CMOS Logic 7-Stage Binary ipple Counter 14-CDIP -55 to 125
Texas InstrumentsSNJ54HC4024J
Asynchronous 7-Bit Binary Counters 14-CDIP -55 to 125
Texas InstrumentsCD54HC161F
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54HC4024J provided by its distributors.

IC BINARY COUNTER 7-BIT 14CDIP / Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-CDIP
Asynchronous 7-Bit Binary Counters 14-CDIP -55 to 125
Counter Single 7-Bit Binary UP 14-Pin CDIP Tube
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14
Crystal Oscillator, 2V-6V, CDIP-14, TH, 3.56mm H
54HC4024 ASYNCHRONOUS 7-BIT BINA
ASYNCHRONOUS 7-BIT BINARY COUNTE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.