Texas Instruments CD54HC173F3A

High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-CDIP -55 to 125
$ 15.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC173F3A.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments CD54HC173F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.42
$ 0.143
$ 0.143
Stock
15,038
18,773
18,773
Authorized Distributors
0
1
1
Case/Package
CDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
D-Type
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
300 ns
53 ns
53 ns
Frequency
60 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas Instruments5962-8682501EA
High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-CDIP -55 to 125
Texas InstrumentsCD54HC273F
High Speed CMOS Logic Octal D-Type Flip-Flops with eset 20-CDIP -55 to 125
Texas Instruments8409901RA
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments CD54HC173F3A provided by its distributors.

High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-CDIP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin CDIP Tube
8¦ÌA 34ns@ 6V,50pF , 1 2V 6V 7.8mA Master Reset HC 10pF 7.8mA 60MHz CDIP-16 3.56mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.