Texas Instruments CD54HC273F

High Speed CMOS Logic Octal D-Type Flip-Flops with eset 20-CDIP -55 to 125
$ 15.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC273F.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Verical

Sierra IC

CAD Models

Download Texas Instruments CD54HC273F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.405
$ 54.66
Stock
78,910
69,205
Authorized Distributors
1
1
Case/Package
CDIP
DIP
Number of Pins
20
-
Logic Function
D-Type
-
Number of Elements
1
-
Number of Bits per Element
-
-
Propagation Delay
255 ns
-
Frequency
60 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
8 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD54HC173F
High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-CDIP -55 to 125
Texas InstrumentsSN54HC273J
D Flip-Flop, HC/UH Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20
Texas InstrumentsSN54HC175J
8¦ÌA 150ns , CMOS 1 2V 6V 5.2mA D-Type Bus Interface HC CMOS -5.2mA DIP 19.56mm*6.92mm*4.57mm
onsemiMC10H186L
D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, CDIP16

Descriptions

Descriptions of Texas Instruments CD54HC273F provided by its distributors.

High Speed CMOS Logic Octal D-Type Flip-Flops with eset 20-CDIP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin CDIP Tube / High Speed CMOS Logic Octal D-Type Flip-Flop with Reset
HC/UH SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP TRUE OUTPUT CDIP20
8¦ÌA 26ns@ 6V,50pF 1 2V 6V 5.2mA Master Reset HC 10pF 5.2mA 60MHz CDIP-20 3.56mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.