Texas Instruments 8409901RA

D Flip-Flop, HC/UH Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20
$ 17.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8409901RA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet22 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments 8409901RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.36
$ 12.273
$ 12.273
Stock
58,382
47,710
47,710
Authorized Distributors
1
0
0
Case/Package
CDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
D-Type
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
240 ns
240 ns
240 ns
Frequency
60 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCD54HC273F
High Speed CMOS Logic Octal D-Type Flip-Flops with eset 20-CDIP -55 to 125
Texas InstrumentsCD54HC273F3A
D Flip-Flop, HC/UH Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20
Texas InstrumentsCD54HC374F3A
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 8409901RA provided by its distributors.

D Flip-Flop, HC/UH Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin CDIP Tube
Octal D-type Flip-Flops With Clear 20-CDIP -55 to 125
SN54HC273 OCTAL D-TYPE FLIP-FLOP
OCTAL D-TYPE FLIP-FLOPS WITH CLE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.