Texas Instruments CD4043BDWR

20¦ÌA 50NS 4 3V 18V 6.8MA S-r Latch CD4000 4 6.8MA SOIC-16 , 10.28MM*7.52MM*2.35MM
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4043BDWR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.66%

CAD Models

Download Texas Instruments CD4043BDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.372
$ 0.399
Stock
140,395
117,579
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Latch
Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
300 ns
300 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4043BDWR.

Related Parts

Texas InstrumentsCD4044BD
CMOS Quad NAND /S Latch with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD4044BDR
CMOS Quad NAND R/S Latch with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD4043BDR
CMOS Quad NOR R/S Latch with 3-State Outputs 16-SOIC -55 to 125
MC14044BDR2G QUAD LATCH, TRANSPARENT SR TYPE, 3 STATE, 3 TO 18 V, 16-PIN SOIC
Latch Transparent 3-ST 4-CH SR-Type Automotive AEC-Q100 16-Pin SOIC T/R
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments CD4043BDWR provided by its distributors.

20¦ÌA 50ns 4 3V 18V 6.8mA S-R Latch CD4000 4 6.8mA SOIC-16 , 10.28mm*7.52mm*2.35mm
CMOS Quad NOR R/S Latch with 3-State Outputs 16-SOIC -55 to 125
ICs, Latches Logic; Latch Type:SR; Output Current:6.8mA; Propagation Delay:50ns; No. of Bits:4bit; Output Type:Tristate; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.