Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4044BDR

CMOS Quad NAND R/S Latch with 3-State Outputs 16-SOIC -55 to 125
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4044BDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Upverter

Newark

Farnell

LCSC

Inventory History

3 month trend:
-3.48%

CAD Models

Download Texas Instruments CD4044BDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.33
$ 0.748
$ 0.748
Stock
451,169
170,742
170,742
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Latch
Latch
Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
50 ns
50 ns
50 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4044BDR.

Related Parts

Texas InstrumentsCD4044BD
CMOS Quad NAND /S Latch with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD4044BDW
CMOS Quad NAND /S Latch with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD4043BDR
CMOS Quad NOR R/S Latch with 3-State Outputs 16-SOIC -55 to 125
MC14044BDR2G QUAD LATCH, TRANSPARENT SR TYPE, 3 STATE, 3 TO 18 V, 16-PIN SOIC
4000/14000/40000 SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
74HC373 Tape & Reel (TR) HC/UH 74HC latch circuit 7.8mA 7.8mA 280ns 801mg -40C~85C

Descriptions

Descriptions of Texas Instruments CD4044BDR provided by its distributors.

CMOS Quad NAND R/S Latch with 3-State Outputs 16-SOIC -55 to 125
Latch Transparent 3-ST 4-CH SR-Type 16-Pin SOIC T/R
R-S Latch, 4000/14000/40000 Series, 4-Func, Low Level Triggered, 4-Bit, True Output, CMOS, PDSO16
SR LATCH, QUAD, 3-STATE O/P, SOIC-16;
20μA 50ns Non-Inverting Tri-State 4-Ch 3V 18V 6.8mA S-R Latch CD4000 4-Ch 6.8mA SOIC-16 SMD, Adhesive Mount 1.75mm H
Latches; CD4044BDR; TEXAS INSTRUMENTS; 4; 50 ns; 18 V; 16
CD4044 Tape & Reel (TR) 4000B ACTIVE (Last Updated: 2days ago) latch circuit 6.8mA 6.8mA 300ns 141.690917mg -55C~125C
SR LATCH, QUAD, 3-STATE O/P, SOIC-16; Logic Family / Base Number: CD4044; Latch Type: SR; IC Output Type: Tri State; Propagation Delay: 50ns; Output Current: -; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4044BDR .