Texas Instruments CD4035BMG4

Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4035BMG4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages18 years ago

Newark

CAD Models

Download Texas Instruments CD4035BMG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.857
$ 0.857
Stock
37,091
183,300
183,300
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
OR, Shift Register
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
150 ns
150 ns
150 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Related Parts

Texas InstrumentsCD4035BM96
CD4035 ROHS3Compliant Tape & Reel (TR) e4 shift register 200ns 0.3mA 141.690917mg 2000000Hz
Texas InstrumentsCD4035BM
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin SOIC Tube
Texas InstrumentsCD4021BM
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments CD4035BMG4 provided by its distributors.

Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin SOIC Tube
CMOS 4-Stage Parallel In/Parallel Out Shift egister 16-SOIC -55 to 125
Register Logic IC; Shift Register Function:Parallel-In / Parallel-Out; No. of Elements:1; Output Type:Differential; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:3V to 18V; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.