Texas Instruments CD4035BM

Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin SOIC Tube
$ 0.943
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4035BM.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

Newark

TME

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4035BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.943
$ 0.857
Stock
97,738
183,300
Authorized Distributors
1
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
4
4
Propagation Delay
500 ns
150 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4035BM.

Related Parts

Texas InstrumentsCD4035BM96
CD4035 ROHS3Compliant Tape & Reel (TR) e4 shift register 200ns 0.3mA 141.690917mg 2000000Hz
Texas InstrumentsCD4035BMG4
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin SOIC Tube
Texas InstrumentsCD4021BM
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments CD4035BM provided by its distributors.

Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin SOIC Tube
CMOS 4-Stage Parallel In/Parallel Out Shift egister 16-SOIC -55 to 125
CD4035 ROHS3Compliant Tube e4 shift register 200ns 0.3mA 141.690917mg 16MHz
500ns,200ns,150ns 1 1 3V 18V Parallel or Serial to Serial,Shift Register CD4000 SOIC-16 3.91mm*1.5mm
LOGIC, SHIFT REG PIN/P-OUT, 16SOIC; Shift Register Function:Parallel-In / Parallel-Out; Logic Type:Shift Register; No. of Elements:1; Output Type:Differential; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:3V to 18V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOIC; Frequency:16MHz; Input Current Max:1µA; Logic IC Base Number:4035; Logic IC Family:CD4000; Logic IC Function:4-Stage Parallel-In / Parallel-Out Shift Register; Max Power Dissipation Ptot:500mW; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.