Texas Instruments CD4031BPW

500ns, 220ns, 180ns 1 1 3V 18V D-Type, Register, Universal CD4000 TSSOP-16 4.4mm*1.05mm
$ 0.938
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4031BPW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4031BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.938
$ 0.89
Stock
156,923
100,324
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Shift Register
D-Type, Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
4
4
Propagation Delay
180 ns
500 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4031BPW.

Related Parts

Texas InstrumentsCD4035BPWR
CMOS 4-Stage Parallel In/Parallel Out Shift Register 16-TSSOP -55 to 125
Texas InstrumentsCD4094BPWR
600ns,250ns,190ns 1 2 3V 18V Serial to Parallel,Shift Register CD4000 TSSOP-16 , 4.4mm*1.05mm
Texas InstrumentsCD4094BPW
600ns,250ns,190ns 1 1 3V 18V Serial to Parallel,Shift Register CD4000 TSSOP-16 4.4mm*1.05mm
4894 LED DISPLAY DRIVER ROHS3Compliant Tape & Reel (TR) shift register 480ns 6.5mm 5MHz 5V
STMicroelectronicsSTPIC6C595TTR
STPIC6C595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - TSSOP-16
NPIC6C596A Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - TSSOP-16

Descriptions

Descriptions of Texas Instruments CD4031BPW provided by its distributors.

500ns,220ns,180ns 1 1 3V 18V D-Type,Register,Universal CD4000 TSSOP-16 4.4mm*1.05mm
Shift Register Single 64-Bit Serial to Serial 16-Pin TSSOP Tube
TEXAS INSTRUMENTS CD4031BPW Shift Register, Serial to Serial, 1 Element, TSSOP, 16 Pins, 3 V, 18 V
CD4031 ROHS3Compliant Tube e4 shift register 180ns 100nA 61.887009mg 12MHz
LOGIC, SHFT REG STAT 64STG, 16TSSOP; Logic IC Function:64 Stage Static Shift Register; Logic IC Family:CD4000; Logic IC Base Number:4031; Frequency:12MHz; Max Power Dissipation Ptot:100mW; Max Input Current:0.1µA; Min Supply ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.