Texas Instruments CD4035BPWR

CMOS 4-Stage Parallel In/Parallel Out Shift Register 16-TSSOP -55 to 125
$ 0.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4035BPWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet16 pages11 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4035BPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4035BPWR.

Related Parts

Texas InstrumentsCD4031BPW
500ns,220ns,180ns 1 1 3V 18V D-Type,Register,Universal CD4000 TSSOP-16 4.4mm*1.05mm
Texas InstrumentsCD4031BPWR
CD4031 ROHS3Compliant Tape & Reel (TR) EAR99 shift register 500ns 100muA 61.887009mg 6MHz
Texas InstrumentsCD4094BPWR
600ns,250ns,190ns 1 2 3V 18V Serial to Parallel,Shift Register CD4000 TSSOP-16 , 4.4mm*1.05mm
4894 LED DISPLAY DRIVER ROHS3Compliant Tape & Reel (TR) shift register 480ns 6.5mm 5MHz 5V
STMicroelectronicsSTPIC6C595TTR
STPIC6C595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - TSSOP-16
NPIC6C596A Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - TSSOP-16

Descriptions

Descriptions of Texas Instruments CD4035BPWR provided by its distributors.

CMOS 4-Stage Parallel In/Parallel Out Shift Register 16-TSSOP -55 to 125
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin TSSOP T/R
CD4035 ROHS3Compliant Cut Tape (CT) EAR99 shift register 150ns 100muA 61.887009mg 8MHz
500ns,200ns,150ns 1 2 3V 18V Parallel or Serial to Serial,Shift Register CD4000 TSSOP-16 , 4.4mm
Register Logic IC; Shift Register Function:Parallel-In / Parallel-Out; No. of Elements:1; Output Type:Differential; Logic Case Style:TSSOP; No. of Pins:16; Supply Voltage Range:3V to 18V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.