Texas Instruments CD4532BM96

Dual-Phase, 4-Channel, 10-Bit, 1-Ch, 3V-18V, 6.8mA, SOIC-16, SMD, 9.9mm × 3.91mm × 1.58mm
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4532BM96.

Upverter

Datasheet16 pages11 years ago

Texas Instruments

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
+52.08%

CAD Models

Download Texas Instruments CD4532BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.299
$ 0.299
Stock
415,273
216,630
216,630
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Multiplexer
-
-
Number of Inputs
8
8
8
Number of Outputs
3
-
-
Number of Circuits
1
1
1
Low Level Output Current
6.8 mA
8.8 mA
8.8 mA
High Level Output Current
6.8 mA
8.8 mA
8.8 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4532BM96.

Related Parts

Texas InstrumentsCD4532BM
110ns bidirectional 4 10 1 3V 18V 6.8mA 6.8mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Triple 2-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 2500-REEL
ANALOG MULTIPLEXER/DEMULTIPLEXER Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16
Texas InstrumentsCD4053BM96
20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
Texas InstrumentsCD4053BM96G3
20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
NLAS4053DR2G, MULTIPLEXER SWITCH IC TRIPLE 3:1, 3 - 5 V, 16-PIN SOIC

Descriptions

Descriptions of Texas Instruments CD4532BM96 provided by its distributors.

Dual-Phase, 4-Channel, 10-Bit, 1-Ch, 3V-18V, 6.8mA, SOIC-16, SMD, 9.9mm × 3.91mm × 1.58mm
CMOS 8-Bit Priority Encoder 16-SOIC -55 to 125
8-Bit Priority Encoder CMOS SOIC 3-Bit Output 18V
4000/14000/40000 SERIES 8-BIT ENCODER INVERTED OUTPUT PDSO16
Signal Switch/Codec/Multiplexer
IC, 8BIT PRIORITY ENCODER, SOIC-16
IC PRIORITY ENCOD 1 X 8:3 16SOIC
IC PRIORITY ENCODER 1X8:3 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.