Texas Instruments CD40175BNSRE4

Lead Free Not Qualified D FLIP-FLOP CMOS Flip Flop 125C -4.2mA 50pF 18V
$ 0.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40175BNSRE4.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet16 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD40175BNSRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.307
Stock
140,932
282,122
Authorized Distributors
2
3
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
D-Type
D-Type
Number of Elements
1
1
Number of Bits per Element
4
4
Propagation Delay
400 ns
400 ns
Frequency
14 MHz
14 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
20 µA
20 µA

Related Parts

Texas InstrumentsCD40174BNSR
IC D-TYPE POS TRG SNGL 16SO / Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOP T/R
Texas InstrumentsCD4042BNSR
20¦ÌA 40ns , 4 3V 18V 6.8mA D-Type Transparent Latch CD4000 4 6.8mA SO-16 10.3mm*5.3mm*1.95mm
Texas InstrumentsCD4099BNSR
100¦ÌA 50ns 1 3V 18V 6.8mA Addressable,D-Type CD4000 1 6.8mA SO-16 , 10.3mm*5.3mm*1.95mm
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOP-II Rail
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Lead Free Master Reset D-Type Positive Edge Flip Flop -40C~85C TA 4muA 4pF 2V~3.6V

Descriptions

Descriptions of Texas Instruments CD40175BNSRE4 provided by its distributors.

Lead Free Not Qualified D FLIP-FLOP CMOS Flip Flop 125C -4.2mA 50pF 18V
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOP T/R
CMOS Quad D-Type Flip-Flop 16-SO -55 to 125
CMOS QUAD D-TYPE FLIP-FLOP <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.