Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4099BNSR

IC 8BIT ADDRESSABL LATCH 16SO "D-Type, Addressable 1 Channel 1: 8 IC Standard 16-SO"
$ 0.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4099BNSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet16 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.20%

CAD Models

Download Texas Instruments CD4099BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4099BNSR.

Related Parts

Texas InstrumentsCD40175BNSRE4
Lead Free Not Qualified D FLIP-FLOP CMOS Flip Flop 125C -4.2mA 50pF 18V
Texas InstrumentsCD40175BNSR
Tape & Reel (TR) CD40175 e4 4000B flip flop 10.3mm 3V 120ns @ 15V 50pF 14MHz
Texas InstrumentsCD40174BNSR
IC D-TYPE POS TRG SNGL 16SO / Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOP T/R
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOP-II Rail
Lead Free Master Reset D-Type Positive Edge Flip Flop -40C~85C TA 4muA 4pF 2V~3.6V

Descriptions

Descriptions of Texas Instruments CD4099BNSR provided by its distributors.

IC 8BIT ADDRESSABL LATCH 16SO "D-Type, Addressable 1 Channel 1:8 IC Standard 16-SO"
100μA 50ns Non-inverting standard 1 3V 18V 6.8mA Addressable,D-Type CD4000 1 6.8mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
ICs, Latches Logic; Latch Type:Addressable; Output Current:6.8mA; Propagation Delay:50ns; No. of Bits:8bit; Output Type:Standard; Supply Voltage Range:3V to 18V; Logic Case Style:SOP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.