Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4042BNSR

IC QUAD CLOCKED D LATCH 16SO D-Type Transparent Latch 4 Channel 1: 1 IC Differential 16-SO
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4042BNSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages17 years ago
Datasheet15 pages18 years ago

Arrow Electronics

Newark

Inventory History

3 month trend:
+14.19%

CAD Models

Download Texas Instruments CD4042BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4042BNSR.

Related Parts

Texas InstrumentsCD4043BNSR
CMOS Quad NOR R/S Latch with 3-State Outputs 16-SOP -55 to 125
Texas InstrumentsCD40174BNSR
IC D-TYPE POS TRG SNGL 16SO / Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOP T/R
Texas InstrumentsCD40175BNSRE4
Lead Free Not Qualified D FLIP-FLOP CMOS Flip Flop 125C -4.2mA 50pF 18V
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOP-II Rail
Lead Free Master Reset D-Type Positive Edge Flip Flop -40C~85C TA 4muA 4pF 2V~3.6V

Descriptions

Descriptions of Texas Instruments CD4042BNSR provided by its distributors.

IC QUAD CLOCKED D LATCH 16SO D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SO
20μA 40ns Antiphase,Non-inverting Differential 4 3V 18V 6.8mA D-Type Transparent Latch CD4000 4 6.8mA SO-16 SMD mount 10.3mm*5.3mm*1.95mm
ICs, Latches Logic; Latch Type:D-Type; Output Current:6.8mA; Propagation Delay:40ns; No. of Bits:4bit; Output Type:Differential; Supply Voltage Range:3V to 18V; Logic Case Style:SOP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.