Texas Instruments CD4015BPW

320ns, 160ns, 120ns 2 2 3V 18V Serial to Parallel, Shift Register CD4000 TSSOP-16 4.4mm*1.05mm
$ 0.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4015BPW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4015BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.58
$ 0.22
Stock
91,357
314,693
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
2
2
Number of Bits per Element
4
4
Propagation Delay
120 ns
400 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4015BPW.

Related Parts

Texas InstrumentsCD4014BPWR
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin TSSOP T/R
Texas InstrumentsCD4021BPW
IC STATIC SHFT REG 8STG 16-TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
Texas InstrumentsCD4094BPWR
600ns,250ns,190ns 1 2 3V 18V Serial to Parallel,Shift Register CD4000 TSSOP-16 , 4.4mm*1.05mm
NPIC6C596A Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - TSSOP-16
NPIC6C595 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - TSSOP-16
STMicroelectronicsSTPIC6D595TTR
Shift Register, STPIC6D595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, TSSOP

Descriptions

Descriptions of Texas Instruments CD4015BPW provided by its distributors.

320ns,160ns,120ns 2 2 3V 18V Serial to Parallel,Shift Register CD4000 TSSOP-16 4.4mm*1.05mm
Shift Register 2-Element 4-Stage Binary Serial to Parallel 16-Pin TSSOP Tube
4000/14000/40000 SERIES 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
CD4015 ROHS3Compliant Tube e4 shift register 120ns 0.3mA 61.887009mg 17MHz
CMOS Dual 4-Stage Static Shift egister 16-TSSOP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4015BPW .