Texas Instruments CD4021BPW

IC STATIC SHFT REG 8STG 16-TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4021BPW.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.15%

CAD Models

Download Texas Instruments CD4021BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.579
$ 0.254
Stock
130,437
298,042
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
120 ns
320 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4021BPW.

Related Parts

Texas InstrumentsCD4014BPWR
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin TSSOP T/R
Texas InstrumentsCD4094BPWR
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
Texas InstrumentsCD4094BPW
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube
NPIC6C596A Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - TSSOP-16
NPIC6C595 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - TSSOP-16
STMicroelectronicsSTPIC6D595TTR
Shift Register, STPIC6D595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, TSSOP

Descriptions

Descriptions of Texas Instruments CD4021BPW provided by its distributors.

IC STATIC SHFT REG 8STG 16-TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin TSSOP Tube
LOGIC, STATIC SHFT REG 8STG, 16TSSOP; Shift Register Function:Parallel to Serial, Serial to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Standard; Logic Case Style:TSSOP; No. of Pins:16; Supply Voltage Range:3V to 18V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Frequency:17MHz; Input Current Max:0.1µA; Logic IC Base Number:4021; Logic IC Family:CD4000; Logic IC Function:8-Stage Static Shift Register; Package / Case:TSSOP; Power Dissipation Ptot Max:100mW; Shift Register Function:Parallel to Serial, Serial to Serial; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.