Texas Instruments CD4014BMT

CD4014 ROHS3Compliant Tape & Reel (TR) e4 shift register 120ns 100nA 141.690917mg 17MHz
$ 0.689
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4014BMT.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet16 pages18 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4014BMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.689
$ 0.258
$ 0.258
Stock
143,823
886,643
886,643
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
120 ns
800 ns
800 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4014BMT.

Related Parts

Texas InstrumentsCD4021BM
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC Tube
Texas InstrumentsCD4014BM
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC Tube
Texas InstrumentsCD4021BM96
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC T/R
NPIC6C595 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - SOIC-16

Descriptions

Descriptions of Texas Instruments CD4014BMT provided by its distributors.

CD4014 ROHS3Compliant Tape & Reel (TR) e4 shift register 120ns 100nA 141.690917mg 17MHz
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC T/R
320ns,160ns,120ns 1 1 3V 18V Parallel or Serial to Serial,Shift Register CD4000 SOIC-16 , 3.91mm*1.5mm
Register Logic IC; Shift Register Function:Parallel or Serial-In / Serial-Out; No. of Elements:1; Output Type:Standard; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:3V to 18V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.