Texas Instruments CCBT16245IDGGRQ1

Automotive 5-V, 1: 1 (SPST), 16-channel general-purpose FET bus switch with 2 control inputs 48-TSSOP -40 to 85
$ 1.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CCBT16245IDGGRQ1.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet7 pages18 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CCBT16245IDGGRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.283
$ 0.768
$ 0.768
Stock
221,932
589,228
589,228
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
-
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Inputs
-
16
16
Number of Outputs
-
16
16
Number of Circuits
-
-
-
Low Level Output Current
128 mA
64 mA
64 mA
High Level Output Current
-128 mA
-32 mA
-32 mA
Supply Type
Single
-
-
Min Supply Voltage
4 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsSN74CBT16244DGGR
4.5V~5.5V TSSOP-48-6.1mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
TSSOP-48 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48
Texas InstrumentsSN74CBT16211ADGGR
5-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-TSSOP -40 to 85
Texas InstrumentsSN74CBT16292DGGR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments CCBT16245IDGGRQ1 provided by its distributors.

Automotive 5-V, 1:1 (SPST), 16-channel general-purpose FET bus switch with 2 control inputs 48-TSSOP -40 to 85
Bus Switch 2-Element CMOS 16-IN Automotive 48-Pin TSSOP T/R
CBT/FST/QS/5C/B e4 CBT16245 8x 1:1 logic switch 20Ohm 7.7ns 5V 1.2mm
IC, 16BIT FET BUS SWITCH, TSSOP-48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.