Texas Instruments CC430F6147IRGCR

MCU 16-Bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
$ 4.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC430F6147IRGCR.

Texas Instruments

Datasheet118 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet116 pages13 years ago
Datasheet116 pages13 years ago

Augswan

Inventory History

3 month trend:
-78.68%

CAD Models

Download Texas Instruments CC430F6147IRGCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.486
$ 6.19
Stock
146,735
168,049
Authorized Distributors
1
1
Case/Package
VQFN
VQFN
Number of Pins
64
64
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
-
44
Interface
I2C, IrDA, SPI, UART
I2C, IrDA, SPI, UART
Memory Type
-
-
Memory Size
4 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC430F6147IRGCR.

Related Parts

Texas InstrumentsCC430F6127IRGCR
RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 64-Pin VQFN EP
Texas InstrumentsCC430F5135IRGZR
RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 48-Pin VQFN EP
Texas InstrumentsCC430F5133IRGZR
RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 48-Pin VQFN EP

Descriptions

Descriptions of Texas Instruments CC430F6147IRGCR provided by its distributors.

MCU 16-Bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
20 MHz MCU with 32KB Flash, 4KB SRAM, Sub-1 GHz radio, AES-128, 10-bit ADC, I2C/SPI/UART, 96 seg 64-VQFN -40 to 85
IC RF TXRX+MCU ISM<1GHZ 64VFQFN
Microprocessor Circuit, CMOS, PQCC64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.