Texas Instruments CC430F6147IRGCT

MCU 16-Bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
$ 6.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC430F6147IRGCT.

Texas Instruments

Datasheet118 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet116 pages13 years ago
Datasheet116 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC430F6147IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.54
$ 5.212
Stock
169,255
188,818
Authorized Distributors
2
1
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
4 kB
4 kB
Interface
I2C, IrDA, SPI, UART
I2C, IrDA, SPI, UART
Number of I/Os
44
-
Peripherals
-
-
Case/Package
VQFN
VQFN
Number of Pins
64
64
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC430F6147IRGCT.

Related Parts

Texas InstrumentsCC430F6137IRGCT
Rf Transceiver Ask/fsk/gfsk/ook/msk 2.5V/3.3V 64-PIN VQFN Ep
Texas InstrumentsCC430F6137IRGCR
General-purpose ISM<1GHz I2C,IrDA,JTAG,SPI,UART VQFN-64 RF Transceiver ICs ROHS
Texas InstrumentsCC430F5137IRGZ
16-Bit ultra-low-power CC430 Sub 1 GHz wireless MCU with 12-Bit ADC, 32kB Flash and 4kB RAM 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments CC430F6147IRGCT provided by its distributors.

MCU 16-Bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
20 MHz MCU with 32KB Flash, 4KB SRAM, Sub-1 GHz radio, AES-128, 10-bit ADC, I2C/SPI/UART, 96 seg 64-VQFN -40 to 85
RF Transceiver 13dBm 15mA~36mA General ISM <1GHz 15mA~18.5mA 2FSK/2GFSK/ASK/MSK/OOK 300MHz/389MHz/779MHz 3.6V 348MHz/464MHz/928MHz 500Kbps IrDA/I²C/JTAG/SPI/UART 117dBm 2V VQFN-64 SMD 950μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.