Texas Instruments CC430F5133IRGZ

Rf Transceiver Ask/fsk/gfsk/ook/msk 2.5V/3.3V 48-PIN VQFN Ep
$ 5.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC430F5133IRGZ.

Texas Instruments

Datasheet119 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet121 pages13 years ago
Datasheet121 pages14 years ago
Datasheet121 pages14 years ago
Technical Drawing2 pages14 years ago

Newark

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC430F5133IRGZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.35
$ 3.907
$ 3.907
Stock
96,200
274,628
274,628
Authorized Distributors
2
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Frequency
20 MHz
20 MHz
20 MHz
Data Rate
-
-
-
Interface
2-Wire, I2C, IrDA, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Current - Receiving
18.5 mA
18.5 mA
18.5 mA
Current - Transmitting
36 mA
36 mA
36 mA
Sensitivity (dBm)
-117 dBm
-117 dBm
-117 dBm
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC430F5133IRGZ.

Related Parts

Texas InstrumentsCC430F5123IRGZT
16-bit ultra-low-power CC430 Sub 1 GHz wireless MCU with 8kB Flash and 2kB RAM 48-VQFN -40 to 85
Texas InstrumentsCC430F5123IRGZR
16-bit ultra-low-power CC430 Sub 1 GHz wireless MCU with 8kB Flash and 2kB RAM 48-VQFN -40 to 85
Texas InstrumentsCC2540F256RHAR
1Mbps Bluetooth 2.4GHz SPI, USART, USB QFN-40-EP(6x6) RF Transceiver ICs ROHS
ATmega Series 256 KB Flash 32 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-48

Descriptions

Descriptions of Texas Instruments CC430F5133IRGZ provided by its distributors.

RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 48-Pin VQFN EP
16-Bit ultra-low-power CC430 Sub 1 GHz wireless MCU with 12-Bit ADC, 8kB Flash and 2kB RAM 48-VQFN -40 to 85
IC RF TXRX+MCU ISM<1GHZ 48-VFQFN
MICROCONTROLLER MCU, 16 BIT, MSP430, VQFN-48
IC RF TXRX+MCU ISM<1GHZ 48VFQFN / IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz 48-VFQFN Exposed Pad
315 433 868 915MHz MSP430 RF MCU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.