Texas Instruments CC2540F256RHAR

1Mbps Bluetooth 2.4GHz SPI, USART, USB QFN-40-EP(6x6) RF Transceiver ICs ROHS
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2540F256RHAR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Datasheet34 pages14 years ago
Datasheet34 pages14 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

Augswan

iiiC

Inventory History

3 month trend:
-0.73%

CAD Models

Download Texas Instruments CC2540F256RHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.94
$ 4.28
Stock
745,489
568,627
Authorized Distributors
4
3
Case/Package
VQFN
VQFN
Number of Pins
40
40
Frequency
-
-
Data Rate
1 Mbps
1 Mbps
Interface
SPI, UART
SPI, USART, USB
Current - Receiving
22.1 mA
22.1 mA
Current - Transmitting
31.6 mA
31.6 mA
Sensitivity (dBm)
-93 dBm
-93 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCC2540TF256RHAT
Extended industrial temperature Bluetooth® Low Energy (LE) wireless MCU 40-VQFN -40 to 125
Texas InstrumentsCC2540TF256RHAR
Extended industrial temperature Bluetooth® Low Energy (LE) wireless MCU 40-VQFN -40 to 125
Texas InstrumentsCC2531F256RHAR
Zigbee and IEEE 802.15.4 wireless MCU with up to 256kB Flash and 8kB RAM 40-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments CC2540F256RHAR provided by its distributors.

1Mbps Bluetooth 2.4GHz SPI, USART, USB QFN-40-EP(6x6) RF Transceiver ICs ROHS
93dBm 2.402GHz 3.6V 2.48GHz 1Mbps SPI,USART,USB 2V VQFN-40 SMD mount 1mm(height)
Bluetooth® Low Energy wireless MCU with USB 40-VQFN -40 to 85
Rf Transceiver, 2.402-2.48Ghz, Vqfn-40; Data Rate:1Mbps; Rf/If Modulation:Gfsk; Frequency Min:2.402Ghz; Frequency Max:2.48Ghz; Receiving Current:19.6Ma; Rf Ic Case Style:Vqfn; No. Of Pins:40Pins; Supply Voltage Min:2V; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS CC2540F256RHAR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2540F256RHAR .
  • CC2540F256RHAR.