Texas Instruments CC430F5123IRGZT

16-bit ultra-low-power CC430 Sub 1 GHz wireless MCU with 8kB Flash and 2kB RAM 48-VQFN -40 to 85
$ 3.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC430F5123IRGZT.

Farnell

Datasheet118 pages11 years ago
Datasheet118 pages12 years ago
Datasheet118 pages8 years ago
Datasheet118 pages11 years ago

Texas Instruments

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC430F5123IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.42
$ 2.495
Stock
175,365
160,533
Authorized Distributors
3
0
Case/Package
VQFN
VQFN
Number of Pins
48
48
Frequency
20 MHz
20 MHz
Data Rate
-
-
Interface
I2C, SPI, UART
I2C, SPI, UART
Current - Receiving
18.5 mA
18.5 mA
Current - Transmitting
36 mA
36 mA
Sensitivity (dBm)
-117 dBm
-117 dBm
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC430F5123IRGZT.

Related Parts

Texas InstrumentsCC430F5133IRGZ
RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 48-Pin VQFN EP
Texas InstrumentsCC430F5135IRGZR
RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 48-Pin VQFN EP
Texas InstrumentsCC430F5133IRGZR
RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 48-Pin VQFN EP
ATmega Series 256 KB Flash 32 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-48

Descriptions

Descriptions of Texas Instruments CC430F5123IRGZT provided by its distributors.

16-bit ultra-low-power CC430 Sub 1 GHz wireless MCU with 8kB Flash and 2kB RAM 48-VQFN -40 to 85
IC RF TXRX+MCU ISM / SOC MSP430 48-Pin VQFN EP T/R
MCU 16-Bit CC430F MSP430 RISC 8KB Flash 2.5V/3.3V 48-Pin VQFN T/R
MICROCONTROLLER MCU, 16 BIT, MSP430, 20MHZ, VQFN-48
IC RF TXRX+MCU ISM<1GHZ 48-VFQFN
315 433 868 915MHz MSP430 RF MCU
13dBm 15mA~36mA General ISM < 1GHz 15mA~18.5mA 2FSK,2GFSK,ASK,MSK,OOK 300MHz,389MHz,779MHz 3.6V 348MHz,464MHz,928MHz 500Kbps IrDA,I2C,JTAG,SPI,UART 117dBm 2V QFN 7mm*7mm*1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.