Texas Instruments CC2541F256TRHATQ1

Automotive qualified SimpleLink Bluetooth® Low Energy wireless MCU 40-VQFN -40 to 105
$ 5.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2541F256TRHATQ1.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages14 years ago

Augswan

Inventory History

3 month trend:
+2.39%

CAD Models

Download Texas Instruments CC2541F256TRHATQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.57
$ 4.338
Stock
256,568
170,958
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
40
40
Frequency
2.4 GHz
2.4 GHz
Data Rate
2 Mbps
2 Mbps
Interface
I2C, SPI, USART
I2C, SPI, USART
Current - Receiving
20.8 mA
20.8 mA
Current - Transmitting
18.6 mA
18.6 mA
Sensitivity (dBm)
-94 dBm
-94 dBm
Min Supply Voltage
-
2 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCC2541F128RHAR
2Mbps Bluetooth 2.4GHz I2C,SPI,USART QFN-40-EP(6x6) RF Transceiver ICs ROHS
Texas InstrumentsCC2541F128RHAT
Bluetooth® Low Energy and proprietary wireless MCU 40-VQFN -40 to 85
RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP100
RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP100
RF Transceiver GFSK 1.8V/3.3V 24-Pin QFN EP
Texas InstrumentsCC2545RGZT
2.4 GHz RF Value Line SoC with 32kB flash, 31 GPIO, I2C, SPI and UART 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments CC2541F256TRHATQ1 provided by its distributors.

Automotive qualified SimpleLink Bluetooth® Low Energy wireless MCU 40-VQFN -40 to 105
Bluetooth v4.0 (BLE) SMART SOC Class II 2Mbps Automotive 40-Pin VQFN EP T/R
94dBm 2.379GHz 3.6V 2.496GHz 2Mbps I2C,SPI,USART 2V QFN 950¦Ìm
IC RF TXRX+MCU BLUETOOTH 40VFQFN
256Mb QPI/QSPI, 24-ball TFBGA 6x
Bluetooth Smart Automotive Wireless Mcu
Telecom Circuit, 1-Func, PQCC40

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.