Texas Instruments CC2545RGZT

2.4 GHz RF Value Line SoC with 32kB flash, 31 GPIO, I2C, SPI and UART 48-VQFN -40 to 85
$ 3.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2545RGZT.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC2545RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.709
$ 2.369
Stock
234,150
475,670
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
48
48
Frequency
2.4 GHz
-
Data Rate
2 Mbps
2 Mbps
Interface
I2C, SPI, UART
-
Current - Receiving
20.8 mA
20.8 mA
Current - Transmitting
26.3 mA
30.2 mA
Sensitivity (dBm)
-90 dBm
-98 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2545RGZT.
Reference Designs

Related Parts

Texas InstrumentsCC2541F256TRHARQ1
IC RF TXRX+MCU BLUETOOTH 40VFQFN / SimpleLink Bluetooth Low Energy Wireless MCU for Automotive
Texas InstrumentsCC2430F32RTCR
RF TRANSCEIVER, 2.4GHZ TO 2.4835GHZ, VQFN-48
Texas InstrumentsCC2430F128RTCR
802.15.4/ZigBee 2483.5MHz 250Kbps 48-Pin QFN Tape and Reel

Descriptions

Descriptions of Texas Instruments CC2545RGZT provided by its distributors.

2.4 GHz RF Value Line SoC with 32kB flash, 31 GPIO, I2C, SPI and UART 48-VQFN -40 to 85
IC RF TXRX+MCU ISM>1GHZ 48-VFQFN / SOC CC2500 8051 48-Pin VQFN EP T/R
RF Transceiver GFSK/MSK 2.5V/3.3V 48-Pin VQFN T/R
5dBm 26.3mA~30.2mA General ISM > 1GHz 20.8mA GFSK,MSK 3.6V 2Mbps I²C,SPI,USART 98dBm 2V VQFN-48 SMD mount 7.15mm*7.15mm*950μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.