Texas Instruments CC2541F128RHAT

Bluetooth® Low Energy and proprietary wireless MCU 40-VQFN -40 to 85
$ 3.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2541F128RHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet32 pages13 years ago
Datasheet33 pages13 years ago
Datasheet33 pages14 years ago
Datasheet33 pages14 years ago
Datasheet29 pages14 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

Augswan

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC2541F128RHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.49
$ 2.77
Stock
195,093
691,509
Authorized Distributors
2
3
Case/Package
VQFN
VQFN
Number of Pins
40
40
Frequency
2.4 GHz
2.4 GHz
Data Rate
2 Mbps
2 Mbps
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Current - Receiving
20.2 mA
20.2 mA
Current - Transmitting
18.2 mA
18.2 mA
Sensitivity (dBm)
-99 dBm
-99 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCC2541F256RHAR
RF Transceiver 99dBm, 2.402GHz-2.48GHz, 2Mbps, I²C/SPI/USART, 2V-3.6V, VQFN-40, SMD, 1mm H
Texas InstrumentsCC2541F256RHAT
RF Transceiver 99dBm, 2.402GHz-2.48GHz, 2Mbps, I²C/SPI/USART, 2V-3.6V, VQFN-40, SMD, 1mm H
Texas InstrumentsCC2540F256RHAR
1Mbps Bluetooth 2.4GHz SPI, USART, USB QFN-40-EP(6x6) RF Transceiver ICs ROHS

Descriptions

Descriptions of Texas Instruments CC2541F128RHAT provided by its distributors.

Bluetooth® Low Energy and proprietary wireless MCU 40-VQFN -40 to 85
99dBm 2.402GHz 3.6V 2.48GHz 2Mbps I²C SPI USART 2V QFN SMD 6.15mm × 6.15mm × 1mm
IC, SOC, BLUETOOTH, 2.4GHZ, 40VQFN; Fonction CI: Système Bluetooth faible consommation d'énergie 2,4 GHz et système sur puce propriétaire; Tension, alimentation min.: 2V; Tension, alimentation max..: 3.6V; Type de boîtier d
IC, SOC, BLUETOOTH, 2.4GHZ, 40VQFN; IC Function:2.4-GHz Bluetooth low energy & Proprietary System-on-Chip; Supply Voltage Min:2V; Supply Voltage Max:3.6V; IC Package Type:VQFN; No. of Pins:40Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Frequency Min:2.4GHz; Frequency Range:2.4GHz; Operating Temperature Range:-40°C to +85°C; RF IC Case Style:VQFN; Supply Voltage Range:2V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2541F128RHAT .