Texas Instruments BQ51050BRHLT

Qi (WPC) Compliant Highly integrated Secondary-Side Direct Lithium Ion charger. 20-VQFN 0 to 125
$ 3.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ51050BRHLT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages9 years ago
Datasheet44 pages11 years ago
Datasheet44 pages11 years ago
Datasheet35 pages12 years ago
Datasheet29 pages13 years ago
Datasheet4 pages13 years ago
Technical Drawing2 pages14 years ago

Upverter

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+4.18%

CAD Models

Download Texas Instruments BQ51050BRHLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.309
$ 2.76
Stock
187,582
675,222
Authorized Distributors
3
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
4.2 V
4.2 V
Output Current
1.5 A
1.5 A
Polarity
-
-
Case/Package
VQFN
VQFN
Mount
Surface Mount
Surface Mount
Operating Supply Current
8 mA
8 mA
Operating Supply Voltage
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS74901RGWR
3-A Low Dropout Linear Regulator With Programmable Soft-Start VQFN20_5X5MM_EP
Texas InstrumentsTPS74801RGWT
LDO Regulator Pos 0.796V to 3.6V 1.5A 20-Pin VQFN EP T/R
Texas InstrumentsTPS74801RGWR
IC REG LDO ADJ 1.5A 20VQFN / LDO Regulator Pos 0.8V to 3.3V 1.5A 20-Pin VQFN EP T/R
BD Series 4.5 to 5.5 V 1000 kHz Buck SMT Switching Regulator - VQFN-20
LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail
STMicroelectronicsALED7707TR
6-row 85 mA LEDs driver with boost regulator for LCD panel backlights

Descriptions

Descriptions of Texas Instruments BQ51050BRHLT provided by its distributors.

Qi (WPC) Compliant Highly integrated Secondary-Side Direct Lithium Ion charger. 20-VQFN 0 to 125
WIRELESS POWER RECEIVER, VQFN-20; Type circuit de charge sans fil: Récepteur; Norme d'alimentation sans fil: Conforme WPC 1.2; Niveau de pussance: -; Température de fonctionnement: 0°C à 125°C; Type de boîtier de CI: VQFN; No
Wireless Power Receiver, Vqfn-20; Wireless Charging Ic Type:Receiver; Wireless Power Standard:Wpc 1.2 Compliant; Power Level:-; Operating Temperature Range:0°C To 125°C; Ic Package Type:Vqfn; No. Of Pins:20Pins; Product Range:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ51050BRHLT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ51050BRHLT .