Texas Instruments TPS74801RGWR

IC REG LDO ADJ 1.5A 20VQFN / LDO Regulator Pos 0.8V to 3.3V 1.5A 20-Pin VQFN EP T/R
$ 0.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS74801RGWR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago
Datasheet10 pages18 years ago

Newark

Future Electronics

Augswan

LCSC

Inventory History

3 month trend:
+78.60%

CAD Models

Download Texas Instruments TPS74801RGWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.851
$ 1.63
$ 1.63
Stock
587,133
626,679
626,679
Authorized Distributors
4
4
4
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
3.6 V
3.6 V
3.6 V
Min Output Voltage
800 mV
800 mV
800 mV
Output Voltage
3.6 V
3.6 V
3.6 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
60 mV
60 mV
60 mV
Power Supply Rejection Ratio (PSRR)
-
30 dB
30 dB
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Min Input Voltage
800 mV
800 mV
800 mV
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS74801QRGWRQ1
LDO Regulator Pos 0.796V to 3.6V 1.5A 20-Pin VQFN T/R
Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 3.6 V 1.5A 20-QFN (5x5)
Texas InstrumentsTPS7A7200RGWT
LDO Regulator Pos 0.9V to 5V 2A 20-Pin VQFN EP T/R
Texas InstrumentsTPS7A7100RGWT
1-A, ultra-low-dropout voltage regulator with low-noise & power good 20-VQFN -40 to 125
STMicroelectronicsL6935TR
LDO Regulator Pos 0.5V to 3V 3A 20-Pin VFQFPN EP T/R
LDO Regulator Pos 1.25V to 5.5V 0.25A/0.25A/0.25A 16-Pin QFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS74801RGWR provided by its distributors.

IC REG LDO ADJ 1.5A 20VQFN / LDO Regulator Pos 0.8V to 3.3V 1.5A 20-Pin VQFN EP T/R
Adjustable Regulator, 50dB~30dB(1kHz~300kHz) 1mA Positive, 1.5A, 800mV 800mV 3.6V 5.5V, 160mV@1.5A, 1.45A, 0.03(Typ), VQFN-20, SMD, Adhesive Mount, 1mm H
LDO, ADJ, 0.8V TO 5.5V, 1.5A, VQFN-20; Type de sortie: Ajustable; Tension, entrée min.: 860mV; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 800mV; Tension de sortie ajustable m
Ldo, Adj, 0.8V To 5.5V, 1.5A, Vqfn-20; Output Type:Adjustable; Input Voltage Min:860Mv; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:800Mv; Adjustable Output Voltage Max:5.5V; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS74801RGWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS74801RGWR .
  • TPS74801RGWR.