Texas Instruments BQ4802LYPWG4

Real Time Clock Parallel 16byte Clock/Calendar/Alarm/Battery Backup/NV SRAM Control 28-Pin TSSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ4802LYPWG4.

CAD Models

Download Texas Instruments BQ4802LYPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.085
$ 4.085
Stock
74,906
253,829
253,829
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Memory Size
-
-
-
Interface
Parallel
Parallel
Parallel
Logic Function
Clock
Clock
Clock
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Analog DevicesDS1685E-3+
DS1685 Series 5.5V Parallel Surface Mount Real Time Clock - TSSOP-24
Analog DevicesDS1685EN-3+T&R
DS1685 Series 5.5 V Parallel Surface Mount Real Time Clock - TSSOP-24
Analog DevicesDS1685E-3+T&R
DS1685 5V REAL-TIME CLOCK / Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-TSSOP (0.173", 4.40mm Width)
Texas InstrumentsBQ4802YPW
Y2K-Compliant Parallel TC with CPU Supervisor and External NVS AM Control, 5V Vcc 28-TSSOP 0 to 70
Texas InstrumentsBQ4802YPWG4
Y2K-Compliant Parallel TC with CPU Supervisor and External NVS AM Control, 5V Vcc 28-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments BQ4802LYPWG4 provided by its distributors.

Real Time Clock Parallel 16byte Clock/Calendar/Alarm/Battery Backup/NV SRAM Control 28-Pin TSSOP Tube
Y2K-Compliant Parallel TC with CPU Supervisor and External NVS AM Control, 3V Vcc 28-TSSOP 0 to 70
28-TSSOP (0.173 4.40mm Width) BQ4802 8542.39.00.01 Alarm Daylight Savings Leap Year Supervisor Watchdog Timer real time clock IC 2.7V~3.6V 1.5mA Typ @ 2.7V~3.6V 9.7mm 0.032MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.