Texas Instruments BQ4802YPW

HH: MM: SS (12/24 hr) 128bit 4.5V 5.5V Parallel YY-MM-DD-dd yes TSSOP-28 SMD mount 4.4mm(width)
$ 6.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ4802YPW.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
-0.49%

CAD Models

Download Texas Instruments BQ4802YPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 14 hours ago)

Related Parts

Analog DevicesDS1685E-5+
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm 24-Pin TSSOP Tube
Analog DevicesDS1685E-5+T&R
IC RTC CLK/CALENDAR PAR 24-TSSOP / Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm 24-Pin TSSOP T/R
Analog DevicesDS1685EN-5
IC RTC CLK/CALENDAR PAR 24TSSOP / Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-TSSOP (0.173", 4.40mm Width)
Texas InstrumentsBQ4802LYPWR
REAL TIME CLOCK-RTC, YY-MM-DD-dd, TSSOP-28, FULL REEL
Texas InstrumentsBQ4802LYPW
PARALLEL REAL-TIME CLOCK WITH CPU SUPERVISOR AND EXTERNAL SRAM NONVOLATILE MEMORY BACKUP

Descriptions

Descriptions of Texas Instruments BQ4802YPW provided by its distributors.

HH:MM:SS (12/24 hr) 128bit 4.5V 5.5V Parallel YY-MM-DD-dd yes TSSOP-28 SMD mount 4.4mm(width)
Y2K-Compliant Parallel TC with CPU Supervisor and External NVS AM Control, 5V Vcc 28-TSSOP 0 to 70
Real Time Clock Parallel 16byte Clock/Calendar/Alarm/Battery Backup/NV SRAM Control 28-Pin TSSOP Tube
Real Time Clock IC; Date Format:YY-MM-DD-dd; Time Format:BCD; Clock IC Type:RTC; Interface Type:Parallel; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:TSSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.