Texas Instruments BQ4802LYPWR

Real Time Clock-rtc, Yy-mm-dd-dd, TSSOP-28, Full Reel
$ 4.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ4802LYPWR.

Texas Instruments

Datasheet24 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-10.70%

CAD Models

Download Texas Instruments BQ4802LYPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.085
$ 5.063
Stock
246,087
215,778
Authorized Distributors
5
3
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Memory Size
-
-
Interface
Parallel
Parallel
Logic Function
Clock
Clock
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Related Parts

Analog DevicesDS1685EN-3+T&R
DS1685 Series 5.5 V Parallel Surface Mount Real Time Clock - TSSOP-24
Analog DevicesDS1685E-3+T&R
DS1685 5V REAL-TIME CLOCK / Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-TSSOP (0.173", 4.40mm Width)
Analog DevicesDS1673E-3+T&R
Real Time Clock Serial 20-Pin TSSOP T/R
Texas InstrumentsBQ4802YPW
Y2K-Compliant Parallel TC with CPU Supervisor and External NVS AM Control, 5V Vcc 28-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments BQ4802LYPWR provided by its distributors.

REAL TIME CLOCK-RTC, YY-MM-DD-dd, TSSOP-28, FULL REEL
Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 3V Vcc 28-TSSOP 0 to 70
HH:MM:SS (12/24 hr) 128bit 2.7V 3.6V Parallel YY-MM-DD-dd TSSOP-28 , 4.4mm*1.05mm
Real Time Clock Parallel 16byte Clock/Calendar/Alarm/Battery Backup/NV SRAM Control 28-Pin TSSOP T/R / IC RTC CLK/CALENDAR PAR 28-TSSOP
28-TSSOP (0.173 4.40mm Width) BQ4802 8542.39.00.01 Alarm Daylight Savings Leap Year Supervisor Watchdog Timer real time clock IC 2.7V~3.6V 1.5mA Typ @ 2.7V~3.6V 9.7mm 0.032MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.