Texas Instruments BQ4014MB-85

256Kx8 Nonvolatile SRAM, 5% Voltage Tolerance 32-DIP MODULE 0 to 70
$ 32.715

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ4014MB-85.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages25 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ4014MB-85 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.715
$ 63.856
Stock
87,005
168,628
Authorized Distributors
2
6
Case/Package
Module
DIP
Number of Pins
32
32
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
2 Mb
2 Mb
Address Bus Width
-
-
Access Time
85 ns
70 ns
Frequency
85 GHz
70 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V

Related Parts

Analog DevicesDS1230YP-70IND+
IC NVSRAM 256KBIT 70NS 34PCM / NVRAM NVSRAM Parallel 256Kbit 5V 34-Pin PowerCap Module
Analog DevicesDS1245YP-70IND+
3A991.B.2.A Surface Mount DS1245Y Tray ic memory 70GHz 70ns 25.019mm 85mA
Analog DevicesDS1230ABP-70+
MLC NAND Flash Parallel 3.3V 64Gbit 8G x 8bit 20ns 48-Pin TSOP-I
Analog DevicesDS1345WP-100IND+
3A991.B.2.A Surface Mount DS1345W Tray ic memory 100GHz 100ns 0.00015A 1Mb
Analog DevicesDS1330WP-100IND+
EAR99 Surface Mount DS1330W Tube ic memory 100GHz 100ns 50mA 256kb
Analog DevicesDS1245WP-100IND+
3A991.B.2.A Surface Mount DS1245W Tray ic memory 100ns 50mA 1Mb 3V

Descriptions

Descriptions of Texas Instruments BQ4014MB-85 provided by its distributors.

256Kx8 Nonvolatile SRAM, 5% Voltage Tolerance 32-DIP MODULE 0 to 70
Obsolete DUAL Non-Volatile ROHS3Compliant NVSRAM Memory 0C~70C TA 5V 2Mb 110mA
NVRAM NVSRAM Parallel 2Mbit 5V 32-Pin DIP Module
256K X 8 NON-VOLATILE SRAM MODULE 85 ns DMA32
IC NVSRAM 2MBIT PAR 32DIP MODULE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ4014MB85