Texas Instruments BQ27741YZFR-G1

Pack-side Impedance Track™(tm) fuel (gas) gauge with integrated protector 15-DSBGA -40 to 85
$ 3.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27741YZFR-G1.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet38 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet36 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ27741YZFR-G1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.65
$ 5.354
Stock
641,609
222,047
Authorized Distributors
2
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
1
Mount
Surface Mount
Surface Mount
Packaging
Tape and Reel
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ27741YZFR-G1.

Related Parts

Texas InstrumentsBQ27531YZFT-G1
IC BATT FUEL GAUGE LIION 15DSBGA / Battery Battery Monitor IC Lithium Ion 15-DSBGA
Texas InstrumentsBQ27531YZFR-G1
Battery Management Unit Impedance Track Fuel Gauge for Use With the bq2419x Charger Controller
Texas InstrumentsBQ27425YZFT-G2A
System-side Impedance Track™; fuel gauge for LiCoO2 battery 15-DSBGA -40 to 85
STMicroelectronicsGG25LAJ
2.7V 4.2V 4.5V I2C Battery Monitor , BGA , 2.01mm*1.37mm*400¦Ìm
STMicroelectronicsGG25LJ
BATTERY GAUGE, Adjustable, 1 Channel, PBGA10
STMicroelectronicsL6924UTR
L6924U Series 12 V Li-lon/Li-Polymer Power Switch Battery Charger - VFQFPN-16

Descriptions

Descriptions of Texas Instruments BQ27741YZFR-G1 provided by its distributors.

Pack-side Impedance Track™(tm) fuel (gas) gauge with integrated protector 15-DSBGA -40 to 85
Fuel Gauge Li-Ion/Li-Polymer -0.3V to 10V 15-Pin DSBGA T/R
-0.3V 2.8V 10V 5V HDQ,I2C Multi-Function Controller , BGA , 280¦Ìm
ACTIVE (Last Updated: 3days ago) BOTTOM Tape & Reel (TR) e1 battery management 5V 2.75mm -40C~85C TA
Battery Management Pack-Side Impedance Track Fuel Gauge
IC BATT FUEL GAUGE LICO2 15DSBGA
IC FUEL GAUGE LI-ION 1CL 15DSBGA
POWER SUPPLY SUPPORT CIRCUIT, FI
IC BATT PWR SUPPLY SUPPORT CIRC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.