Texas Instruments BQ27410DRZR-G1

System-side Impedance Track™; fuel (gas) gauge with direct battery connection 12-SON -40 to 85
$ 4.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27410DRZR-G1.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ27410DRZR-G1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.534
$ 4.83
Stock
2,532,598
110,480
Authorized Distributors
2
1
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
-
Mount
-
-
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsBQ27510DRZR-G3
Battery Fuel Gauge Li-Ion 16mA 2.5V 12-Pin SON T/R
Texas InstrumentsBQ27510DRZT-G1
ACTIVE (Last Updated: 3days ago) DUAL Tape & Reel (TR) e4 battery management 5.5V 2.5mm -40C~85C TA
Texas InstrumentsBQ27541DRZR-V200
Single cell Li-ion battery fuel gauge for battery pack Integration; FW upgrade to BQ27541 12-SON -40 to 85
STMicroelectronicsSTNS01PUR
Battery Charger for 1 Cell of Li-Ion battery, 5.4V input, 4.2V / 400mA charge, DFN-12
Monolithic Power SystemsMP2602DQ-LF-Z
MP2602 Series 28V 1A Single Channel Linear Li-ion Battery Charger - QFN-10
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments BQ27410DRZR-G1 provided by its distributors.

System-side Impedance Track™; fuel (gas) gauge with direct battery connection 12-SON -40 to 85
ACTIVE (Last Updated: 1day ago) DUAL Tape & Reel (TR) e4 battery management 103muA 5.5V 2.5mm -40C~85C TA
SON-12-EP(2.5x4) Battery Management ICs ROHS
Fuel Gauge Li-Ion/Li-Pol 2.5V 12-Pin VSON EP T/R
1-CHANNEL POWER SUPPLY MANAGEMENT CKT PDSO12
POWER SUPPLY MANAGEMENT CIRCUIT,
IC BATT FUEL GAUGE LICOO2 12SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.