Texas Instruments BQ27320YZFT

Single cell pack/System-side CEDV battery fuel (gas) gauge 15-DSBGA -40 to 85
$ 2.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27320YZFT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet6 pages10 years ago
Technical Drawing2 pages12 years ago

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments BQ27320YZFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.079
$ 1.75
Stock
183,584
1,252,790
Authorized Distributors
5
4
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
1
Mount
-
-
Packaging
Cut Tape
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ27320YZFT.

Related Parts

Texas InstrumentsBQ27546YZFT-G1
Single cell Impedance Track™ pack side fuel gauge with DSBGA package 15-DSBGA -40 to 85
Texas InstrumentsBQ27532YZFT-G1
Battery management unit Impedance Track™ fuel gauge for bq2425x charger 15-DSBGA -40 to 85
Texas InstrumentsBQ27425YZFT-G2A
System-side Impedance Track™; fuel gauge for LiCoO2 battery 15-DSBGA -40 to 85
Analog DevicesMAX17211G+
Battery Management MODELGAUGE M5 1S 1W TDFN BULK
Analog DevicesMAX17201G+
CPU12 HC12 Microcontroller IC 16-Bit 8MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)

Descriptions

Descriptions of Texas Instruments BQ27320YZFT provided by its distributors.

Single cell pack/System-side CEDV battery fuel (gas) gauge 15-DSBGA -40 to 85
IC BATT MON LI-ION 1CELL 15DSBGA / Battery Battery Monitor IC Lithium Ion 15-DSBGA
2.8V 2.8 V to 4.5 V I2C Battery Monitor DSBGA-15 , 280¦Ìm
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 15; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.