Texas Instruments BQ27320YZFR

Single cell pack/System-side CEDV battery fuel (gas) gauge 15-DSBGA -40 to 85
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27320YZFR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet6 pages10 years ago
Technical Drawing2 pages12 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments BQ27320YZFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 2.079
Stock
1,252,729
183,601
Authorized Distributors
4
5
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
1
Mount
-
-
Packaging
-
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ27320YZFR.

Related Parts

Texas InstrumentsBQ27742YZFR-G1
Single cell Li-ion battery fuel gauge with integrated protection | battery gas gauge 15-DSBGA -40 to 85
Texas InstrumentsBQ27425YZFR-G2A
System-side Impedance Track™; fuel gauge for LiCoO2 battery 15-DSBGA -40 to 85
Texas InstrumentsBQ27425YZFR-G2B
System-side Impedance Track™; fuel gauge LiMn2O4 battery 15-DSBGA -40 to 85
STMicroelectronicsSTNS01PUR
Battery Charger for 1 Cell of Li-Ion battery, 5.4V input, 4.2V / 400mA charge, DFN-12
Analog DevicesMAX8856ETD+T
USB/AC Adapter, Li+ Linear Battery Charger with Integrated 50mΩ Battery Switch in TDFN
MicrochipMCP73861-I/ML
EAR99 MCP73861 Matte Tin (Sn) Tube battery charger 4.2V 1.38A 0.65mm -40C~85C TA

Descriptions

Descriptions of Texas Instruments BQ27320YZFR provided by its distributors.

Single cell pack/System-side CEDV battery fuel (gas) gauge 15-DSBGA -40 to 85
3mA 300mV 2.5V 2.75V I2C Battery Monitor DSBGA-15
/Polymer 1 BGA-15 Battery Management ICs ROHS
ACTIVE (Last Updated: 5days ago) BOTTOM Tape & Reel (TR) e1 battery management 4.5V 2.75mm -40C~85C TA
Fuel Gauge Li-Ion/Li-Pol 15-Pin DSBGA T/R
IC BATT MON LI-ION 1CELL 15DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.